The Elna RV3-16V221MF80U is a 220uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical construction. This surface mount capacitor has a size of 6.3 X 7.7mm and a lifetime of 2000 hours. It can operate within a temperature range of -40 to 85°C.
Elna RV3-16V221MF80U- technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 2Ohm |
| Ripple Current | 144mA |
| Leakage Current | 35.2@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-16V221MF80U- to view detailed technical specifications.
No datasheet is available for this part.