Cap Aluminum Lytic 33uF 16V 20% (5 X 5.3mm) SMD 13 Ohm 44mA 2000h 85°C
Elna RV3-16V330ME55U- technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 13Ohm |
| Ripple Current | 44mA |
| Leakage Current | 5.28@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-16V330ME55U- to view detailed technical specifications.
No datasheet is available for this part.