The Elna RV3-25V220ME55U- is a 22uF surface mount aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has an ESR of 14 and a ripple current of 43. The capacitor is constructed with a cylindrical shape and has a size of 5 X 5.3. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours.
Elna RV3-25V220ME55U- technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 14Ohm |
| Ripple Current | 43mA |
| Leakage Current | 5.5@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-25V220ME55U- to view detailed technical specifications.
No datasheet is available for this part.