The Elna RV3-25V330ME55U- is a 33uF electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a standard ESR of 9 and a ripple current of 54. The capacitor is constructed with a cylindrical shape and has a surface mount design. It operates within a temperature range of -40 to 85 degrees Celsius.
Elna RV3-25V330ME55U- technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 9Ohm |
| Ripple Current | 54mA |
| Leakage Current | 8.25@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-25V330ME55U- to view detailed technical specifications.
No datasheet is available for this part.