The RV3-35V470MF80U- is a 47uF surface mount aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a DC rated voltage of 35V and an equivalent series resistance (ESR) of 4.9. The capacitor is designed for use in electronic circuits and has a ripple current rating of 90. It is constructed with a cylindrical shape and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Elna RV3-35V470MF80U- technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 4.9Ohm |
| Ripple Current | 90mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-35V470MF80U- to view detailed technical specifications.
No datasheet is available for this part.