The Elna RV3-35V680MF80U- is a 68uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 6.3 X 7.7. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
Elna RV3-35V680MF80U- technical specifications.
| Capacitance | 68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 3.4Ohm |
| Ripple Current | 109mA |
| Leakage Current | 23.8@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-35V680MF80U- to view detailed technical specifications.
No datasheet is available for this part.