This Elna electrolytic capacitor has a capacitance of 22uF and a voltage rating of 50VDC with a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction with a standard ESR type. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours. It measures 6.3 x 5.3mm in size and has a ripple current of 59mA.
Elna RV3-50V220MF55U- technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 9Ohm |
| Ripple Current | 59mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-50V220MF55U- to view detailed technical specifications.
No datasheet is available for this part.