Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.7mm) SMD 11 Ohm 65mA 2000h 105°C
Elna RVL-35V220MF60U- technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 11Ohm |
| Ripple Current | 65mA |
| Leakage Current | 7.7@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.