The RVS-10V330MU- is a 33uF surface mount electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has an ESR of 13 and a ripple current of 31. The capacitor is constructed with a cylindrical shape and has a size of 5 X 5.3. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 13Ohm |
| Ripple Current | 31mA |
| Leakage Current | 3.3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |