Cap Aluminum 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 1950mA 10000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1950mA |
| Lifetime | 10000h |
| Size | 12.5 X 30mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |