Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO/NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |