Elpac BY Inventus Power BFS200-48 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Width | 127 |
| Length | 205.74 |
| Input Voltage-Max | 125 |
| Input Voltage-Min | 105 |
| Height | 98.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elpac BY Inventus Power BFS200-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.