This 1.8V DDR DRAM IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 1.7V to 1.9V and a maximum supply current of 0.35A. The IC is packaged in a 84-pin TFBGA with a width of 11mm and a length of 13mm. It has a maximum access time of 0.4ns and a maximum clock frequency of 400MHz.
Elpida Memory EDE1116ACBG-8E-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 11 |
| Length | 13 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.35 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.01 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elpida Memory EDE1116ACBG-8E-E to view detailed technical specifications.
No datasheet is available for this part.