The EDS1216AABH-75-E is a 54-pin commercial temperature synchronous DRAM IC with a supply voltage of 3.3V and a maximum clock frequency of 133MHz. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 0.22A and a maximum standby current of 0.002A. It is packaged in a TFBGA-54 package, measuring 9mm by 9mm. The IC has a single port and is designed for use in synchronous DRAM applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elpida Memory EDS1216AABH-75-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.22 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elpida Memory EDS1216AABH-75-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.