Sign in to ask questions about the Eltek H2500A1-VV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eltek H2500A1-VV technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 50A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2500W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Cage Code | N1126 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eltek H2500A1-VV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.