The Eltek J1500A1-VC is a single-output AC/DC power supply with an output voltage of 48V and a maximum output current of 25A. It features an enclosed style and operates within a temperature range of -40°C to 70°C. The power supply is designed for general applications and is not intended for medical use or configurable settings.
Eltek J1500A1-VC technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.