Telecom Transformer 2TS:10TS 0.072Ohm Prim. DCR 0.0055Ohm/0.079Ohm Sec. DCR 8 Terminal Gull Wing SMD
Elytone Electronic 262665 technical specifications.
| Turns Ratio | 2TS:10TS |
| Maximum DCR Primary Side | 0.072Ohm |
| Maximum DCR Secondary Side | 0.0055/0.079Ohm |
| High Potential | 4000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.