The ET-554-470 is a shielded wirewound inductor with a 47uH inductance value and 20% tolerance. It operates over a temperature range of -40°C to 85°C and has a maximum DC current rating of 2.5A. The inductor's maximum DC resistance is 0.1 ohms, and it is tested at a frequency of 100KHz. The ET-554-470 is a surface mount component with dimensions of 12.5mm in length, 8mm in height, and 12.5mm in depth.
Elytone Electronic ET-554-470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.