The EA2-12NJ relay from EM Devices is a DPDT non-latching electromechanical relay with a contact arrangement of 2 Form C. It has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. The relay can handle a maximum switching current of 2A and a maximum switching power of 30W or 62.5VA. It is designed for through-hole mounting and has a termination style of PC Pin. The relay operates within a temperature range of -40 to 85 degrees Celsius.
EM Devices EA2-12NJ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.76mA |
| Coil Resistance | 1.02KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.