The EA2-3SNJ relay from EM Devices is a DPDT latching relay with a 2 Form C contact arrangement. It operates with a DC coil voltage of 3VDC and a coil current of 33.33mA. The coil resistance is 90 ohms. The relay can handle a maximum pick-up voltage of 2.25VDC and a minimum dropout voltage of 2.25VDC. It can switch up to 250VAC and 220VDC with a maximum switching current of 1A and a maximum switching power of 30W or 62.5VA. The relay is mounted through a hole and has a termination style of PC pin with 10 terminals. It features a latching single coil construction and an operate time of 2ms. The EA2-3SNJ is suitable for operating in temperatures ranging from -40 to 85 degrees Celsius.
EM Devices EA2-3SNJ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 33.33mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 2.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Single Coil |
| Operate Time | 2ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.