DPDT signal relay with a 5VDC coil voltage and 1A contact rating. Features a compact SMD package measuring 14.3x11.5x7.5mm and operates within a temperature range of -40°C to 85°C. Termination is via solder.
EM Devices EB2-5NU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.