The EB2-5TNU-L6 relay from EM Devices features a DPDT contact arrangement with a 2 Form C contact form. It has a DC coil voltage of 5V and a coil current of 28.09mA. The relay's coil resistance is 178 ohms and it has a maximum pick-up voltage of 3.75VDC. It can handle a maximum switching current of 1A and a maximum switching power of 30W or 62.5VA. The relay is constructed with a latching double coil design and has a surface mount package type with a gull wing termination style. It operates within a temperature range of -40 to 85°C.
EM Devices EB2-5TNU-L6 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.09mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.