This DPDT electromechanical relay features a 9V DC coil voltage with a current rating of 15.54mA and a coil resistance of 579 Ohms. The relay has a maximum pick-up voltage of 6.75VDC and a minimum dropout voltage of 0.9VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V, with a maximum switching current of 1A and a maximum switching power of 30W or 62.5VA. The relay is constructed with a non-latching design and has a surface mount package type with a gull wing termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
EM Devices EB2-9NUL technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15.54mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.