DPDT signal relay featuring 2 Form C contacts, designed for 12VDC coil operation with a coil resistance of 1.028K Ohm and a maximum pick-up voltage of 9VDC. This non-latching relay supports up to 2A AC/DC switching current and 250V AC / 220V DC switching voltage, with a maximum switching power of 60W/62.5VA. It offers through-hole mounting with PC pin termination and an 8-terminal DIP package, operating within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |