The EC2-5TNU relay features a DPDT contact arrangement with 2 Form C contacts, operated by a 5VDC coil with a current of 28.09mA and resistance of 178 ohms. It has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 3.75VDC. The relay can switch up to 60W of power at 220VDC or 62.5VA at 250VAC. It is constructed with a latching double coil design and has a operate time of 2ms. The EC2-5TNU is available in a 10-pin DIP package and is rated for operation between -40°C and 85°C.
EM Devices EC2-5TNU technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.09mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 2ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.