DPDT signal relay featuring 2 Form C contacts, designed for surface mount applications with gull wing termination. Operates on a 24VDC coil voltage, drawing 8.33mA with a coil resistance of 2.88k Ohm. Capable of switching up to 2A at 250VAC or 220VDC, with a maximum switching power of 60W/62.5VA. This non-latching relay offers an operate time of 2ms and operates within a temperature range of -40°C to 85°C.
EM Devices EE2-24NU technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.