This DPDT latching double coil relay features a 2 Form C contact arrangement and a coil voltage of 3V with a current of 46.66mA. The relay has a coil resistance of 64.3 ohms and a maximum pick-up voltage of 2.25VDC. It can switch up to 250V AC or 220V DC and 2A, with a maximum switching power of 60W or 62.5VA. The relay is designed for surface mount and has a gull wing termination style with 10 terminals. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.66mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 2.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |