The EE2-4.5TNU-L is a DPDT latching double coil relay from EM Devices. It has a contact arrangement of DPDT and a contact form of 2 Form C. The relay operates at a DC coil voltage of 4.5V and a coil current of 31.03mA with a coil resistance of 145 ohms. The maximum pick-up voltage is 3.38VDC and the minimum dropout voltage is also 3.38VDC. The relay can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V with a maximum switching current of 2A and a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and 10 terminals. The relay has a latching double coil construction and an operate time of 2ms. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
EM Devices EE2-4.5TNU-L technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 31.03mA |
| Coil Resistance | 145Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Minimum Dropout Voltage | 3.38VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.