This DPDT electromechanical relay features a 5VDC coil with a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 0.5VDC. The relay has a maximum switching current of 2A and a maximum switching power of 60W. It is constructed with a non-latching design and has an operate time of 2ms. The relay is available in a surface mount package type with a gull wing termination style and 8 terminals. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
EM Devices EE2-5NUH technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.09mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.