This DPDT latching relay features a contact arrangement of DPDT and a contact form of 2 Form C. It operates at a DC coil voltage of 5VDC and a coil current of 20mA. The relay has a coil resistance of 250 ohms and a maximum pick-up voltage of 3.75VDC. It also has a minimum dropout voltage of 3.75VDC and can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V. The relay can switch a maximum current of 2A and a maximum power of 60W or 62.5VA. It is designed for surface mount applications with a gull wing termination style and has 8 terminals. The relay has a latching single coil construction and an operate time of 2ms. It is rated for operation between -40°C and 85°C.
EM Devices EE2-5SNU-L technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 20mA |
| Coil Resistance | 250Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.