The EP1S-3N4TT is an automotive SPDT relay with a maximum current rating of 25A. It features a 12VDC coil voltage and a maximum pick-up voltage of 8VDC. The relay has a coil current of 53.33mA and a coil resistance of 225 ohms. It can switch a maximum DC voltage of 16V and is designed for through hole mounting. The operating temperature range is from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
EM Devices EP1S-3N4TT technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 25A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8VDC |
| Coil Current | 53.33mA |
| Coil Resistance | 225Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |