DPDT Power Relay featuring 2 Form C contacts, designed for 12VDC coil operation with a 75mA coil current and 160 Ohm coil resistance. This non-latching relay handles up to 30A at a maximum DC switching voltage of 16V, with pick-up voltage at 6.5VDC and dropout voltage at 0.9VDC. Mounting is via through-hole termination with PC pins, offering 10 terminals. Operating time is 2.5ms, and the component functions within a temperature range of -40°C to 125°C.
EM Devices EX2-2U1S technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 6.5VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 16V |
| Maximum Switching Current | 30A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 2.5ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.