Signal Relay 24VDC 1A DPDT(10.6x7.4x8.8)mm SMD
EM Devices UB2-24NU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.