Signal Relay 3VDC 1A DPDT(10.6x5.7x8.8)mm SMD
EM Devices UB2-3NU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.