The UB2-3NU-L is a DPDT non-latching relay with a 3V coil voltage and 46.66mA coil current. It has a coil resistance of 64.3 ohms and can switch up to 250V AC or 220V DC. The relay can handle a maximum switching power of 30W or 37.5VA. It is constructed with a non-latching mechanism and has an operate time of 2ms. The UB2-3NU-L is a surface mount device with a gull wing termination style and is suitable for operation between -40°C and 85°C.
EM Devices UB2-3NU-L technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.66mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.