DPDT signal relay with 2 Form C contacts, designed for surface mount applications with gull wing termination. Features a 5VDC coil voltage, 28.09mA coil current, and 178 Ohm coil resistance. Capable of switching up to 1A at 250VAC or 220VDC, with a maximum switching power of 30W/37.5VA. Operates within a temperature range of -40°C to 85°C, offering a 2ms operate time.
EM Devices UB2-5NUN technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.09mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.