DPDT signal relay with 2 Form C contacts, designed for 12VDC coil operation at 11.67mA and 1.028K Ohm resistance. Features a maximum pick-up voltage of 9VDC and minimum dropout voltage of 1.2VDC. Capable of switching up to 250VAC or 220VDC at a maximum of 1A, with a switching power of 30W/37.5VA. This surface-mount relay utilizes gull wing termination and has 8 terminals, offering a non-latching construction with an operate time of 2ms. Operates reliably within a temperature range of -40°C to 85°C.
EM Devices UD2-12NU-L technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.