Signal Relay 3VDC 1A DPDT( (10.6mm 8.4mm 5.45mm)) SMD
EM Devices UD2-3NUN-L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.