Emerson 120-107112 technical specifications.
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 14VDC |
| Coil Resistance | 26Ohm |
| Coil Power | 8.1W |
| Termination Style | Quick Connect |
| Mounting | Bracket Mount |
| Min Operating Temperature | -28.9°C |
| Max Operating Temperature | 65.6°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Emerson 120-107112 to view detailed technical specifications.
No datasheet is available for this part.