Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson 23-23-250-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 10inch |
| Frequency | 60Hz |
| Height | 28inch |
| Length | 9.44inch |
| Mount | Surface Mount, Brackets |
| Nominal Input Voltage | 480V |
| Output Voltage | 240V |
| Packaging | Bulk |
| Series | CVS |
| Transformer Type | CONSTANT VOLTAGE TRANSFORMER |
| Weight | 222lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson 23-23-250-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
