Sign in to ask questions about the Emerson 39-407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 39-407 technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson 39-407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.