POWER SUPPLY, SWITCH MODE, 50V; Power Supply Output Type:Adjustable; Input Voltage AC Min:210V; Input Voltage AC Max:260V; Output Power Max:1200W; Output Current Max:48A; Product Range:-; Height:14; Length:10; No. of Outputs:1 ;RoHS Compliant: No
Sign in to ask questions about the Emerson 39-409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 39-409 technical specifications.
| Efficiency | 75% |
| Height | 14inch |
| Length | 10inch |
| Max Input Voltage | 260V |
| Min Input Voltage | 210V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24A |
| Max Output Power | 1.2kW |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 1.2kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson 39-409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.