The Emerson MCR Series 120V power product is a surface mount device. It is approved for use in UL and CSA certified applications. The product has a package size of 120 and a weight of 26lb. It measures 7inch in width, 9inch in depth, and 6inch in height.
Emerson 63-13-125-6 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Depth | 9inch |
| Height | 6inch |
| Mount | Surface Mount |
| Output Voltage | 120V |
| Packaging | Bulk |
| Series | MCR |
| Weight | 26lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-13-125-6 to view detailed technical specifications.
No datasheet is available for this part.