The Emerson MCR Series power supply is a surface mount device with four outputs, rated for 120V. It has a height and width of 228.6mm and a depth of 16inch. The supply is approved by UL and CSA, and is part of the MCR Series.
Sign in to ask questions about the Emerson 63-13-150-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 63-13-150-6 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Depth | 16inch |
| Height | 228.6mm |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Series | MCR |
| Weight | 32lb |
| Width | 228.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-13-150-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.