The Emerson MCR Series UPS is a line-interactive unit with an output voltage of 120V. It measures 11 inches in height, 11 inches in width, and 17 inches in depth. The unit is designed for surface mount and has a package quantity of one. It meets UL approval standards.
Emerson 63-13-230-6 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Depth | 17inch |
| Height | 11inch |
| Mount | Surface Mount |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | MCR |
| Weight | 143lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-13-230-6 to view detailed technical specifications.
No datasheet is available for this part.