
Power protection and conditioning integrated circuit featuring three 240V outputs, each capable of delivering 8.3A. Designed for surface mount applications, this component operates at 60Hz and is housed in a 120-pin package. Its substantial dimensions include a depth of 7 inches, height of 431.8mm, length of 434mm, and width of 228.6mm, with a total weight of 62lb.
Sign in to ask questions about the Emerson 63-23-210-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 63-23-210-8 technical specifications.
| Package/Case | 120 |
| Depth | 7inch |
| Frequency | 60Hz |
| Height | 431.8mm |
| Length | 434mm |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 8.3A |
| Output Voltage | 240V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MCR |
| Weight | 62lb |
| Width | 228.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-23-210-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
