
Power protection and conditioning IC with 3 outputs, delivering 240V. Features surface mount and screw mounting options within a 120 package. Operates across a temperature range of -20°C to 50°C, with a 60Hz frequency. Dimensions include a depth of 9 inches, height of 431.8mm, length of 425mm, and width of 330.2mm, weighing 95lb.
Emerson 63-23-215-8 technical specifications.
| Package/Case | 120 |
| Depth | 9inch |
| Frequency | 60Hz |
| Height | 431.8mm |
| Length | 425mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Screw |
| Number of Outputs | 3 |
| Output Voltage | 240V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | MCR |
| Weight | 95lb |
| Width | 330.2mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-23-215-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
