
The Emerson MCR Series transformer is a surface mount device with a package quantity of one. It has a weight of 446 pounds and dimensions of 26 inches wide, 28 inches high, and 9 inches deep. The transformer operates at a frequency of 60Hz and provides an output voltage of 240V.
Emerson 63-28-310-8 technical specifications.
| Package/Case | 120 |
| Depth | 9inch |
| Frequency | 60Hz |
| Height | 28inch |
| Mount | Surface Mount |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Series | MCR |
| Weight | 446lb |
| Width | 26inch |
| RoHS | Compliant |
No datasheet is available for this part.