
Board mount DC/DC converter, 3.3V output voltage, 4A maximum output current, delivering 13.2W of output power. Features include short circuit protection (SCP) and 1.5kV isolation. Operates within an input voltage range of 18V to 75V, with a nominal input of 36V. Module package with through-hole mounting, measuring 50.8mm x 25.4mm x 11.18mm (1" x 0.44"). Efficiency rating of 84% and an operating temperature range of -40°C to 71°C.
Sign in to ask questions about the Emerson AEE04F36-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson AEE04F36-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 13.2W |
| Output Voltage | 3.3V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AEE04 (15W) |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson AEE04F36-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
