Isolated DC-DC converter module, 5W output power, delivering 5V at 1A. Features include overvoltage protection (OVP) and short-circuit protection (SCP). Operates with an input voltage range of 9V to 18V, achieving 85% efficiency at 200kHz switching frequency. The module offers 1.5kV isolation and is housed in a through-hole mountable package with dimensions of 31.75mm (length) x 20.3mm (depth). Maximum operating temperature is 85°C.
Emerson AA05E-012L-050S technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Frequency | 200kHz |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | AA05E (5W) |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| RoHS | Not Compliant |
No datasheet is available for this part.